845-024-524-212

Heilind Number:EDA845-024-524-212
Manufacturer:EDAC
Manufacturer Number:845-024-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for durability and efficiency, it features a housing material made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With two rows and a total of 24 positions, this connector ensures seamless and secure connectivity. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries.Upgrade your PCB connections with this indispensable connector, offering reliability, durability, and excellent performance.