845-024-524-402

Heilind Number:EDA845-024-524-402
Manufacturer:EDAC
Manufacturer Number:845-024-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-402

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 24 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contact material, it ensures reliable power delivery at an amperage of 3A. The straight mount orientation and a pitch of .1 inch facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Upgrade your electronics with this essential component for efficient and secure connections.