845-024-524-403

Heilind Number:EDA845-024-524-403
Manufacturer:EDAC
Manufacturer Number:845-024-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-403

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a single row configuration, ensuring efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing offers optimal durability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for versatile applications. Trust in this green-colored connector for secure and stable connections in your PCB setups.