845-024-524-404

Heilind Number:EDA845-024-524-404
Manufacturer:EDAC
Manufacturer Number:845-024-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features 24 positions in a single row with a pitch of 0.1 inches and row spacing of 0.2 inches, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, known for its excellent conductivity. With a straight mount orientation, it offers easy installation on your circuit boards. Ideal for a wide range of applications, this green connector is a reliable choice for your connectivity needs.