845-024-524-407

Heilind Number:EDA845-024-524-407
Manufacturer:EDAC
Manufacturer Number:845-024-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-407

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring 24 positions in a single row layout, it offers seamless connectivity for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The connector's straight mount orientation and .1-inch pitch make it easy to integrate into your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for optimal connectivity and performance.