845-024-524-412

Heilind Number:EDA845-024-524-412
Manufacturer:EDAC
Manufacturer Number:845-024-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-412

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCB, this connector features 24 positions with a single row layout, ensuring efficient signal transmission. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in challenging environments. Made with copper alloy contacts, it offers superior conductivity for uninterrupted data flow. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your devices with this essential component for optimal performance.