845-024-524-504

Heilind Number:EDA845-024-524-504
Manufacturer:EDAC
Manufacturer Number:845-024-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-504

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration in your projects, it features 24 positions with a 2-row configuration, ensuring efficient signal transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Each contact is made of robust Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Whether for industrial or DIY applications, this connector is a must-have. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environmental conditions. Upgrade your setup with this essential component.