845-024-524-508

Heilind Number:EDA845-024-524-508
Manufacturer:EDAC
Manufacturer Number:845-024-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek design and durable construction, it effortlessly joins two circuit boards with its dual-row configuration and 24 positions. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability even in demanding environments. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees secure and efficient data transmission. Its straight mount orientation and compact size make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and consumer electronics. Upgrade your PCB connections with this essential component, a must-have in any tech enthusiast's toolkit.