845-024-524-602

Heilind Number:EDA845-024-524-602
Manufacturer:EDAC
Manufacturer Number:845-024-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features a single row layout with 24 positions, perfect for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and longevity, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer. Whether for industrial or commercial use, its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile and dependable. Upgrade your electronic systems with this essential component for seamless card edge connections.