845-024-524-802

Heilind Number:EDA845-024-524-802
Manufacturer:EDAC
Manufacturer Number:845-024-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-802

Detailed Description

Enhance your PCB connectivity with our dual-row Board-to-Board Card Edge Connector, meticulously designed for seamless integration. Boasting 24 positions and a 0.1-inch pitch, this connector ensures optimal signal transfer in your electronic assemblies. Crafted with precision, it features durable copper alloy contacts and a UL 94V-0 Diallyl Phthalate housing, guaranteeing reliable performance even in demanding environments. With a straight mount orientation and a row spacing of 0.2 inches, it offers easy installation and efficient space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this high-quality component.