845-024-524-803

Heilind Number:EDA845-024-524-803
Manufacturer:EDAC
Manufacturer Number:845-024-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-803

Detailed Description

Enhance connectivity within your PCB setup with our Board To Board PCB Connectors, meticulously crafted for optimal performance. Designed for efficiency, these connectors feature a 2-row layout with 24 positions, ensuring seamless communication between boards. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durable protection while maintaining a sleek appearance. With a contact material of Copper Alloy and a pitch of .1 inches, these connectors guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Whether for commercial or industrial use, trust in our connectors to streamline your PCB connections with ease.