845-024-524-804

Heilind Number:EDA845-024-524-804
Manufacturer:EDAC
Manufacturer Number:845-024-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-804

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this two-row connector features 24 positions with a pitch of .1 inch, ensuring optimal signal transfer. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability in any application. With a straight mount orientation and precise row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic projects. Upgrade your connectivity game with this essential component.