845-024-524-808

Heilind Number:EDA845-024-524-808
Manufacturer:EDAC
Manufacturer Number:845-024-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in a wide range of applications. Featuring a durable UL 94V-0 Diallyl Phthalate housing material in a sleek green color, this connector ensures both reliability and visual appeal. Its two rows of 24 positions, with a pitch of .1 inches and row spacing of .2 inches, offer ample connectivity options for your circuit boards. Crafted with precision, the connector guarantees secure and efficient copper alloy contact, maintaining signal integrity. Whether you're looking to establish a straight or right-angle mount orientation, this versatile connector accommodates your specific needs. With an operating temperature range of -40 to 105°C, it is suitable for use in diverse environments. Elevate your PCB design with this essential component, ensuring seamless and reliable connections.