845-024-524-812

Heilind Number:EDA845-024-524-812
Manufacturer:EDAC
Manufacturer Number:845-024-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-524-812

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector. With a sleek green housing made from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Featuring two rows of copper alloy contacts with a total of 24 positions, it offers seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Designed for straight mount orientation, it guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Upgrade your connectivity solutions with this essential component.