845-024-525-107

Heilind Number:EDA845-024-525-107
Manufacturer:EDAC
Manufacturer Number:845-024-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-107

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions with a single row layout, perfect for streamlined setups. The durable housing, made from UL 94V-0 Diallyl Phthalate, ensures reliability in any environment. Copper Alloy contacts provide optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.