845-024-525-108

Heilind Number:EDA845-024-525-108
Manufacturer:EDAC
Manufacturer Number:845-024-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 24 positions in a single row with a pitch of .1 inches, ensuring optimal signal transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a green color, this connector is not only functional but also visually sleek. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.