845-024-525-201

Heilind Number:EDA845-024-525-201
Manufacturer:EDAC
Manufacturer Number:845-024-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-201

Detailed Description

Enhance your PCB connectivity with our versatile Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features 24 positions across 2 rows, ensuring efficient data transfer. The housing is constructed from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it offers reliable conductivity. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your system with this high-quality connector for seamless and secure PCB connections.