845-024-525-203

Heilind Number:EDA845-024-525-203
Manufacturer:EDAC
Manufacturer Number:845-024-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 24 positions each, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating environments, with an impressive temperature range of -40 to 105°C. Crafted from copper alloy, the contact material ensures optimal conductivity, while the green color adds a touch of visual distinction. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precision and stability in assembly. Explore its versatility in a variety of applications, from industrial machinery to consumer electronics, for seamless and secure board-to-board connections.