845-024-525-207

Heilind Number:EDA845-024-525-207
Manufacturer:EDAC
Manufacturer Number:845-024-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-207

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector, featuring 24 positions spread across two rows for efficient signal transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. The copper alloy contacts provide excellent conductivity, while the straight mount orientation and 0.1-inch pitch facilitate easy installation. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.