845-024-525-208

Heilind Number:EDA845-024-525-208
Manufacturer:EDAC
Manufacturer Number:845-024-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-208

Detailed Description

Enhance your PCB connections with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 24 positions with a pitch of .1 inch and row spacing of .2 inch, this connector ensures precise alignment and secure data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in challenging environments with temperatures ranging from -40 to 105°C. With copper alloy contacts, it offers reliable conductivity for optimal performance. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.