845-024-525-212

Heilind Number:EDA845-024-525-212
Manufacturer:EDAC
Manufacturer Number:845-024-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its two rows and 24 positions ensure secure and efficient interfacing. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it facilitates reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your PCB connections with this essential component.