845-024-525-402

Heilind Number:EDA845-024-525-402
Manufacturer:EDAC
Manufacturer Number:845-024-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-402

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 24 positions with a single row layout for efficient linking. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures reliable and durable performance, even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports power-hungry applications. With a .1-inch pitch and .2-inch row spacing, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries. Trust in its straight mount orientation for straightforward installation. Redefine your PCB assembly with this essential component.