845-024-525-403

Heilind Number:EDA845-024-525-403
Manufacturer:EDAC
Manufacturer Number:845-024-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-403

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a single row layout, allowing for efficient and reliable data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With copper alloy contacts and a pitch of .1 inches, you can count on optimal signal conductivity. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your electronic projects with this essential connector for seamless connectivity.