845-024-525-412

Heilind Number:EDA845-024-525-412
Manufacturer:EDAC
Manufacturer Number:845-024-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this green connector features 24 positions in a single row, allowing for efficient data transmission. With a reliable amperage of 3A, it ensures stable power delivery. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Its copper alloy contact material offers superior conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. Operating flawlessly in a temperature range of -40 to 105°C, this connector is suitable for a wide variety of applications, making it a must-have in your electronic assembly arsenal. Trust in its straight mount orientation for a secure and consistent connection every time. Elevate your connectivity solutions with this essential component.