845-024-525-502

Heilind Number:EDA845-024-525-502
Manufacturer:EDAC
Manufacturer Number:845-024-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-502

Detailed Description

Enhance your connectivity with our high-quality Board-to-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector is designed for optimal performance. With a straight mount orientation and a pitch of .1 inch, it offers seamless integration into your PCB setup. The copper alloy contacts ensure reliable signal transmission, while the dual-row design with 24 positions allows for efficient data transfer. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Perfect for applications requiring secure and stable board-to-board connections, it's a must-have component for your electronic projects. Elevate your connectivity game with our premium Board-to-Board PCB Connector.