845-024-525-503

Heilind Number:EDA845-024-525-503
Manufacturer:EDAC
Manufacturer Number:845-024-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 24 positions each, it offers ample space for efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. Its straight mount orientation facilitates easy installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your system's connectivity with this essential component.