845-024-525-504

Heilind Number:EDA845-024-525-504
Manufacturer:EDAC
Manufacturer Number:845-024-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-504

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board to Board PCB Connector. Featuring a versatile straight mount orientation and 24 positions, this component ensures seamless communication between circuit boards. The durable UL 94V-0 Diallyl Phthalate housing, along with copper alloy contacts, guarantees reliable performance even in harsh industrial environments. With a low 3A amperage and a .1-inch pitch, it's perfect for high-density applications. Designed for efficiency, the connector offers a .2-inch row spacing and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality for optimal signal transmission.