845-024-525-602

Heilind Number:EDA845-024-525-602
Manufacturer:EDAC
Manufacturer Number:845-024-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-602

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 24 positions in a single row layout, ensuring efficient signal transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in harsh operating conditions. With copper alloy contacts and a pitch of .1 inch, it offers excellent conductivity and precise alignment. The straight mount orientation and compact design make it ideal for space-saving applications. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic devices. Elevate your connectivity with this essential component.