845-024-525-603

Heilind Number:EDA845-024-525-603
Manufacturer:EDAC
Manufacturer Number:845-024-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design with 24 positions, it ensures seamless data transmission on your PCB. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting quality and safety. With a straight mount orientation and a pitch of .1 inch, it offers easy installation and efficient connectivity. Crafted with copper alloy contact material, it provides reliable signal transfer. Perfect for a variety of applications, this connector operates smoothly in a wide temperature range from -40 to 105 °C. Elevate your PCB assembly with this essential component for optimal performance.