845-024-525-604

Heilind Number:EDA845-024-525-604
Manufacturer:EDAC
Manufacturer Number:845-024-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-604

Detailed Description

Enhance your PCB connectivity with this 24-position Board To Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation and a compact pitch of .1 inches, perfect for maximizing space on your circuit board. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability and safety, while the copper alloy contact material ensures reliable signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for your next project.