845-024-525-608

Heilind Number:EDA845-024-525-608
Manufacturer:EDAC
Manufacturer Number:845-024-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-608

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring 24 positions in a single row configuration, this connector ensures efficient data transfer between PCBs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it guarantees reliable and secure connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance.