845-024-525-802

Heilind Number:EDA845-024-525-802
Manufacturer:EDAC
Manufacturer Number:845-024-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-802

Detailed Description

Enhance your PCB connections with our 24-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and stable connectivity. The contact material, crafted from high-quality Copper Alloy, guarantees efficient power transmission at an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation and dual-row configuration make it ideal for compact circuit layouts. Elevate your projects with this essential component, where reliability meets performance.