845-024-525-803

Heilind Number:EDA845-024-525-803
Manufacturer:EDAC
Manufacturer Number:845-024-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-803

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, offering 24 positions for seamless integration. Crafted with precision, the connector features Copper Alloy contacts and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transfer. Designed for straight mounting orientation, it guarantees a secure fit for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Elevate your connection solutions with this essential component, perfect for professionals and hobbyists alike.