845-024-525-804

Heilind Number:EDA845-024-525-804
Manufacturer:EDAC
Manufacturer Number:845-024-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration onto PCBs, this connector features 24 positions across 2 rows, ensuring efficient data transfer. The durable housing made of UL 94V-0 Diallyl Phthalate guarantees reliability in various environments, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Whether for commercial or industrial use, its straight mount orientation offers easy installation. Upgrade your connectivity solutions with this essential component.