845-024-525-807

Heilind Number:EDA845-024-525-807
Manufacturer:EDAC
Manufacturer Number:845-024-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-807

Detailed Description

Enhance your circuit board connections with this high-performance Board-to-Board PCB Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector boasts dual rows with a total of 24 positions for seamless data transmission. Crafted with precision, it ensures reliable conductivity with its copper alloy contact material and a pitch of .1 inches. The straight mount orientation and compact design make it ideal for space-restricted applications. It operates flawlessly in a wide temperature range from -40 to 105°C, guaranteeing durability and stability in various environments. Upgrade your connectivity solutions with this essential component.