845-024-525-808

Heilind Number:EDA845-024-525-808
Manufacturer:EDAC
Manufacturer Number:845-024-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-808

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, designed for optimal performance and durability. Featuring 24 positions and a pitch of .1 inches, this connector ensures secure and efficient data transmission. The housing is made of UL 94V-0 Diallyl Phthalate for superior protection, while the copper alloy contacts guarantee reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and space-saving benefits. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your electronic assemblies with this high-quality, green-colored connector.