845-024-525-812

Heilind Number:EDA845-024-525-812
Manufacturer:EDAC
Manufacturer Number:845-024-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-525-812

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector is not only visually appealing but also offers top-notch functionality. With a row spacing of .2 inches and two rows of 24 positions each, it provides ample opportunities for secure and efficient connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch allows for precise alignment. Designed for straight mount orientation, this connector is suitable for a wide range of applications. With an operating temperature range of -40 to 105 °C, it guarantees stable performance even in harsh conditions. Upgrade your PCB setup with this essential component for seamless connectivity.