845-024-540-101

Heilind Number:EDA845-024-540-101
Manufacturer:EDAC
Manufacturer Number:845-024-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 24 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precision and compatibility are assured. The contact material, made of Copper Alloy, further enhances conductivity. Operating temperature ranging from -40 to 105 °C enables versatility in usage. Upgrade your electronic assemblies with this essential connector.