845-024-540-103

Heilind Number:EDA845-024-540-103
Manufacturer:EDAC
Manufacturer Number:845-024-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, this straight-mount connector features durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance in any environment. With a green color finish and 24 positions for seamless connectivity, it offers a perfect solution for your electronic projects. The copper alloy contact material guarantees efficient transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of applications. Elevate your PCB design with this essential component.