845-024-540-104

Heilind Number:EDA845-024-540-104
Manufacturer:EDAC
Manufacturer Number:845-024-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-104

Detailed Description

Enhance your PCB connections with our 24-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout and straight mount orientation, ensuring easy installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with Copper Alloy contacts, it ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronics with this high-performance connector.