845-024-540-107

Heilind Number:EDA845-024-540-107
Manufacturer:EDAC
Manufacturer Number:845-024-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-107

Detailed Description

Enhance your connectivity with our Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring 24 positions with a single row layout, this connector ensures efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts for reliable conductivity, it offers a pitch of .1 inches and row spacing of .2 inches. With a straight mount orientation, installation is quick and convenient. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB assembly with this high-quality component.