845-024-540-108

Heilind Number:EDA845-024-540-108
Manufacturer:EDAC
Manufacturer Number:845-024-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-108

Detailed Description

Enhance your circuit connections with this durable Board To Board PCB Connector. Featuring 24 positions in a single row, it ensures efficient power transmission with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCBs. With a straight mount orientation, it offers convenient installation. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a vital component for your electronic setups.