845-024-540-112

Heilind Number:EDA845-024-540-112
Manufacturer:EDAC
Manufacturer Number:845-024-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-112

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Crafted with copper alloy contacts, this connector offers reliable conductivity. Its straight mount orientation and green color make it suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Upgrade your PCB connections with this versatile and resilient connector.