845-024-540-201

Heilind Number:EDA845-024-540-201
Manufacturer:EDAC
Manufacturer Number:845-024-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-201

Detailed Description

Enhance connectivity on your PCB with this high-performance 24-position board-to-board connector. Designed for seamless integration, its straight mount orientation and compact pitch of 0.1 inches ensure optimal space utilization. Crafted with precision, the housing material meets UL 94V-0 standards for fire safety, while the copper alloy contact material guarantees reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Whether you're working on a new project or upgrading existing systems, this green-colored connector provides the perfect solution for your connectivity needs.