845-024-540-202

Heilind Number:EDA845-024-540-202
Manufacturer:EDAC
Manufacturer Number:845-024-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-202

Detailed Description

Enhance connectivity within your electronic setup with our double-row Board to Board PCB Connector. Designed for seamless integration, this 24-position connector boasts a pitch of .1 inch, ensuring precise and secure attachment. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees robust performance even in demanding environments. The straight mount orientation and compact row spacing of .2 inches allow for efficient PCB layout. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.