845-024-540-203

Heilind Number:EDA845-024-540-203
Manufacturer:EDAC
Manufacturer Number:845-024-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-203

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 24 positions organized in two rows with a pitch of .1 inch. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in demanding environments. With a straight mount orientation and a compact design, it offers convenient installation and space-saving benefits. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have component for your electronic projects.