845-024-540-204

Heilind Number:EDA845-024-540-204
Manufacturer:EDAC
Manufacturer Number:845-024-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-204

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, perfect for seamless data transmission in electronic devices. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures both reliability and safety. With two rows and a total of 24 positions, it offers ample room for intricate circuitry. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Designed for straight mount orientation, it's easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solution with this essential component.