845-024-540-212

Heilind Number:EDA845-024-540-212
Manufacturer:EDAC
Manufacturer Number:845-024-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for efficient power transmission, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green hue. The Copper Alloy contacts ensure reliable conductivity, while the 24-position layout with 2 rows and a .1-inch pitch allows for seamless integration. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its superior quality and performance for all your PCB assembly needs.