845-024-540-402

Heilind Number:EDA845-024-540-402
Manufacturer:EDAC
Manufacturer Number:845-024-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-402

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring 24 positions in a single row layout, it offers seamless bridging between boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.