845-024-540-404

Heilind Number:EDA845-024-540-404
Manufacturer:EDAC
Manufacturer Number:845-024-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-540-404

Detailed Description

Enhance your board-to-board connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 24 positions with a single row layout, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your PCB connections with this versatile and dependable connector.